- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- TC1321EOA
TC1321EOA
Microchip Technology
DAC - 1-Channel - Current Steering - 10-bit - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
TUBE Packaging
Description
+
DAC - 1-Channel - Current Steering - 10-bit - 8-Pin SOIC N - Tube
Search Keywords: TC1321EOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1321EOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Digital Supply Support:No
-
Full Scale Error:±3 %
-
Converter Type:General Purpose
-
Integral Nonlinearity Error:±4 LSB
-
Maximum Dual Supply Voltage:N/R
-
Architecture:Current Steering
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Digital Interface Type:Serial (2-Wire, I2C)
-
Conversion Rate:N/A
-
Family:TC1321
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,450
can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.12
300
$2.04
500
$1.99
1,000
$1.91
2,500
$1.90
5,000
$1.89
7,500
$1.87
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing