- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- TC1313-ZI0EUN
TC1313-ZI0EUN
Microchip Technology
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube
Search Keywords: TC1313ZI0EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1313-ZI0EUN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:TC1313
-
Maximum Supply Current:0.057(Typ) mA
-
Dimension:3 x 3 x 0.8512996mmmm
-
Maximum Operating Supply Voltage:5.5 V
-
Input Voltage:2.7 to 5.5 V
-
Number of Outputs:213006
-
Mounting:Surface Mount
-
Minimum Operating Supply Voltage:2.7 V
-
Maximum Power Dissipation:N/A
-
Category:Synchronous Buck Regulator12995
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.2573
100
$1.1430
300
$1.0960
500
$1.0810
1,000
$1.0260
2,500
$0.9880
5,000
$0.9850
7,500
$0.9760
10,000 +
$0.9730
Click for Quote
Log in
to unlock special pricing