Image is representational - see mfr. specs

Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
Search Keywords: TC1313PP0EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1313-PP0EMF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Category:
    Synchronous Buck Regulator12995
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    2.7 V
  • Number of Outputs:
    213006
  • Dimension:
    3 x 3 x 0.8812996mmmm
  • Maximum Supply Current:
    0.057(Typ) mA
  • Family:
    TC1313
  • Input Voltage:
    2.7 to 5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
8 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
120
$1.171
360
$1.108
600
$1.105
1,080
$1.051
2,520
$1.012
5,040
$1.010
7,560
$1.000
10,080 +
$0.997
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!