- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- TC1304-ZS0EUN
Microchip Technology
TC1304-ZS0EUN
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1304-ZS0EUN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Synchronous Buck Regulator12995
-
Number of Outputs:213006
-
Minimum Operating Supply Voltage:2.7 V
-
Dimension:3 x 3 x 0.8512996mmmm
-
Maximum Supply Current:0.0701(Typ) mA
-
Maximum Operating Supply Voltage:5.5 V
-
Input Voltage:2.7 to 5.5 V
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Family:TC1304