- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- TC1304-ZI0EMF
TC1304-ZI0EMF
Microchip Technology
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
Search Keywords: TC1304ZI0EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1304-ZI0EMF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Maximum Supply Current:0.0701(Typ) mA
-
Dimension:3 x 3 x 0.8812996mmmm
-
Mounting:Surface Mount
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:2.7 V
-
Number of Outputs:213006
-
Maximum Power Dissipation:N/A
-
Family:TC1304
-
Input Voltage:2.7 to 5.5 V
-
Category:Synchronous Buck Regulator12995
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
120
Order Increment:
120
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1.738
120
$1.580
360
$1.510
600
$1.490
1,080
$1.420
2,520
$1.410
5,040
$1.400
7,560
$1.390
10,080 +
$1.380
Click for Quote
Log in
to unlock special pricing