- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- TC1303C-VP0EUN
TC1303C-VP0EUN
Microchip Technology
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube
Search Keywords: TC1303CVP0EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1303C-VP0EUN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:TC1303C
-
Category:Synchronous Buck Regulator12995
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Input Voltage:2.7 to 5.5 V
-
Maximum Supply Current:0.0701(Typ) mA
-
Minimum Operating Supply Voltage:2.7 V
-
Number of Outputs:213006
-
Dimension:3 x 3 x 0.8512996mmmm
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$0.8019
100
$0.7290
300
$0.6990
500
$0.6890
1,000
$0.6620
2,500
$0.6300
5,000
$0.6280
7,500
$0.6260
10,000 +
$0.6220
Click for Quote
Log in
to unlock special pricing