- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- TC1303B-PF0EUN
TC1303B-PF0EUN
Microchip Technology
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube
Search Keywords: TC1303BPF0EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1303B-PF0EUN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Input Voltage:2.7 to 5.5 V
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
Dimension:3 x 3 x 0.8512996mmmm
-
Family:TC1303B
-
Maximum Supply Current:0.065(Typ) mA
-
Maximum Operating Supply Voltage:5.5 V
-
Category:Synchronous Buck Regulator12995
-
Minimum Operating Supply Voltage:2.7 V
-
Number of Outputs:213006
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.729
300
$0.699
500
$0.689
1,000
$0.662
2,500
$0.630
5,000
$0.628
7,500
$0.626
10,000 +
$0.622
Click for Quote
Log in
to unlock special pricing