Image is representational - see mfr. specs

TC1303B-PF0EMF

Microchip Technology

Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube

+ see all

データシート アクセサリー Notify Me

RoHS遵守
TUBE 包装
Certificate of Compliance Guarantee
説明 +
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
Search Keywords: TC1303BPF0EMF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    TC1303B-PF0EMF
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Dimension:
    3 x 3 x 0.8812996mmmm
  • Minimum Operating Supply Voltage:
    2.7 V
  • Maximum Supply Current:
    0.065(Typ) mA
  • Maximum Power Dissipation:
    N/A
  • Category:
    Synchronous Buck Regulator12995
  • Maximum Operating Supply Voltage:
    5.5 V
  • Mounting:
    Surface Mount
  • Family:
    TC1303B
  • Input Voltage:
    2.7 to 5.5 V
  • Number of Outputs:
    213006
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
120
複数:
120
9 Weeks 出荷できます 7/10/26
お取り寄せ
PRICE (USD)
数量
Unit Price
120
$0.729
360
$0.699
600
$0.689
1,080
$0.662
2,520
$0.630
5,040
$0.628
7,560
$0.626
10,080 +
$0.622
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!