- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- TC1303A-ZI0EMFTR
TC1303A-ZI0EMFTR
Microchip Technology
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP T/R
Search Keywords: TC1303AZI0EMFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1303A-ZI0EMFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Family:TC1303A
-
Maximum Power Dissipation:N/A
-
Input Voltage:2.7 to 5.5 V
-
Category:Synchronous Buck Regulator12995
-
Dimension:3 x 3 x 0.8812996mmmm
-
Mounting:Surface Mount
-
Maximum Supply Current:0.065(Typ) mA
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:2.7 V
-
Number of Outputs:213006
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
825
$1.326
1,650
$0.816
2,475
$0.646
3,300 +
$0.633
Click for Quote
Log in
to unlock special pricing