- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- TC1303A-ZI0EMF
Microchip Technology
TC1303A-ZI0EMF
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube
Search Keywords: TC1303AZI0EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1303A-ZI0EMF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Family:TC1303A
-
Category:Synchronous Buck Regulator12995
-
Mounting:Surface Mount
-
Dimension:3 x 3 x 0.8812996mmmm
-
Minimum Operating Supply Voltage:2.7 V
-
Maximum Supply Current:0.065(Typ) mA
-
Input Voltage:2.7 to 5.5 V
-
Maximum Power Dissipation:N/A
-
Number of Outputs:213006
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Frequently Asked Questions
Is TC1303A-ZI0EMF RoHS compliant?
Yes, TC1303A-ZI0EMF is RoHS compliant.
What is the lead time for TC1303A-ZI0EMF?
The standard lead time for TC1303A-ZI0EMF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
120
$0.729
360
$0.699
600
$0.689
1,080
$0.662
2,520
$0.630
5,040
$0.628
7,560
$0.626
10,080 +
$0.622
Click for Quote
Log in
to unlock special pricing