- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1302B-IPVUATR
TC1302B-IPVUATR
Microchip Technology
LDO Regulator Pos 1.8V2.5V 0.15A/0.3A Medical 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V2.5V 0.15A/0.3A Medical 8-Pin MSOP T/R
Search Keywords: TC1302BIPVUATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1302B-IPVUATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:N/A
-
Function:LDO8385
-
Dimension:3 x 3 x 0.858356mmmm
-
Junction to Ambient:2088358°C/W(Typ)
-
Line Regulation:0.028360%/V(Typ)
-
Accuracy:±0.5 %
-
Junction to Case:N/A
-
Load Regulation:0.18361%(Typ)
-
Family:TC1302B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
625
$1.066
1,250
$0.656
1,875
$0.519
2,500 +
$0.509
Click for Quote
Log in
to unlock special pricing