Image is representational - see mfr. specs

TC1302A-DTVMFTR

Microchip Technology

LDO Regulator Pos 1.65V3V 0.15A/0.3A Medical 8-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.65V3V 0.15A/0.3A Medical 8-Pin DFN EP T/R
Search Keywords: TC1302ADTVMFTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1302A-DTVMFTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Junction to Case:
    N/A
  • Family:
    TC1302A
  • Accuracy:
    ±0.5 %
  • Junction to Ambient:
    418358°C/W(Typ)
  • Line Regulation:
    0.028360%/V(Typ)
  • Dimension:
    3 x 3 x 0.888356mmmm
  • Function:
    LDO8385
  • Load Regulation:
    0.18361%(Typ)
  • Maximum Dropout Voltage @ Current:
    0.18@300mA V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
MOQ for out of Stock Qty:
825
7 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1726
825
$1.0660
1,650
$0.6560
2,475
$0.5190
3,300 +
$0.5090
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!