- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1301B-GDDVUA
TC1301B-GDDVUA
Microchip Technology
LDO Regulator Pos 2.7V3V 0.3A/0.15A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.7V3V 0.3A/0.15A 8-Pin MSOP Tube
Search Keywords: TC1301BGDDVUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1301B-GDDVUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Line Regulation:0.028360%/V(Typ)
-
Accuracy:±0.5 %
-
Maximum Dropout Voltage @ Current:0.18@300mA,0.25@150mA V
-
Junction to Case:N/A
-
Junction to Ambient:2088358°C/W(Typ)
-
Family:TC1301B
-
Dimension:3 x 3 x 0.858356mmmm
-
Function:LDO8385
-
Load Regulation:0.18361%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.5672
300
$0.5205
1,000
$0.5135
2,500
$0.4872
5,000
$0.4810
7,500
$0.4691
10,000
$0.4680
15,000 +
$0.4634
Click for Quote
Log in
to unlock special pricing