- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1301A-FDAVUA
TC1301A-FDAVUA
Microchip Technology
LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin MSOP Tube
Search Keywords: TC1301AFDAVUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1301A-FDAVUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.18@300mA,0.25@150mA V
-
Line Regulation:0.028360%/V(Typ)
-
Family:TC1301A
-
Junction to Case:N/A
-
Accuracy:±0.5 %
-
Junction to Ambient:2088358°C/W(Typ)
-
Load Regulation:0.18361%(Typ)
-
Dimension:3 x 3 x 0.858356mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.716
300
$0.658
1,000
$0.649
2,500
$0.608
5,000
$0.606
7,500
$0.593
10,000
$0.591
15,000 +
$0.585
Click for Quote
Log in
to unlock special pricing