- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC1272ATVNBTR
Microchip Technology
TC1272ATVNBTR
Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R
Search Keywords: TC1272ATVNBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1272ATVNBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:560 ms
-
Chip Enable Signals:No13330
-
Family:TC1272A
-
Maximum Power Dissipation:320 mW
-
Manual Reset:No13333
-
Maximum Operating Supply Voltage:5.5 V
-
Battery Backup Switching:No13329
-
Maximum Reset Threshold Voltage:3.11 V
-
Dimension:3.0513331mm(Max) x 1.4(Max) x 1.02(Max)mm
Product Guides
+
Frequently Asked Questions
Is TC1272ATVNBTR RoHS compliant?
Yes, TC1272ATVNBTR is RoHS compliant.
What is the lead time for TC1272ATVNBTR?
The standard lead time for TC1272ATVNBTR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
750
$0.9360
1,500
$0.5760
2,250
$0.4560
3,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing