Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1271ARVCTTR

Processor Supervisor 2.63V 1 Active High/Push-Pull 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.63V 1 Active High/Push-Pull 5-Pin SOT-23 T/R
Search Keywords: TC1271ARVCTTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1271ARVCTTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.9 x 1.6 x 1.313331mm(Max)mm
Maximum Reset Active Time: 560 ms
Family: TC1271A
Manual Reset: Yes13333
Battery Backup Switching: No13329
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No13330
Maximum Reset Threshold Voltage: 2.68 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1271ARVCTTR RoHS compliant?
Yes, TC1271ARVCTTR is RoHS compliant.
What is the lead time for TC1271ARVCTTR?
The standard lead time for TC1271ARVCTTR is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.500
1,500
$0.375
2,250
$0.350
3,000 +
$0.343
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!