- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC1270ATVCTTR
TC1270ATVCTTR
Microchip Technology
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: TC1270ATVCTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1270ATVCTTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Threshold Voltage:3.14 V
-
Maximum Operating Supply Voltage:5.5 V
-
Family:TC1270A
-
Manual Reset:Yes13333
-
Chip Enable Signals:No13330
-
Battery Backup Switching:No13329
-
Maximum Power Dissipation:N/A
-
Dimension:2.9 x 1.6 x 1.313331mm(Max)mm
-
Maximum Reset Active Time:560 ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28,500
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
750
$0.8840
1,500
$0.5440
2,250
$0.4307
3,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing