- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1265-2.5VOATR
TC1265-2.5VOATR
Microchip Technology
LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N T/R
Search Keywords: TC126525VOATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1265-2.5VOATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.16@100mA,0.48@300mA,0.8@500mA,1.3@800mA V
-
Junction to Ambient:1638358°C/W(Typ)
-
Junction to Case:N/A
-
Family:TC1265
-
Load Regulation:0.0028361%/mA(Typ)
-
Line Regulation:0.0078360%(Typ)
-
Accuracy:±0.5 %
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
825
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.8018
825
$1.6380
1,650
$1.0080
2,475
$0.7980
3,300 +
$0.7820
Click for Quote
Log in
to unlock special pricing