- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1265-2.5VETTR
TC1265-2.5VETTR
Microchip Technology
LDO Regulator Pos 2.5V 0.8A 6-Pin(5+Tab) DDPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 0.8A 6-Pin(5+Tab) DDPAK T/R
Search Keywords: TC126525VETTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1265-2.5VETTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Maximum Dropout Voltage @ Current:0.03@100uA,0.16@100mA,0.48@300mA,0.8@500mA,1.3@800mA V
-
Junction to Ambient:578358°C/W(Typ)
-
Junction to Case:N/A
-
Line Regulation:0.0078360%(Typ)
-
Accuracy:±0.5 %
-
Dimension:10.11 x 8.89 x 4.58356mmmm
-
Family:TC1265
-
Load Regulation:0.0028361%/mA(Typ)
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
188
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.98
188
$1.80
375
$1.35
563
$1.26
750 +
$1.23
Click for Quote
Log in
to unlock special pricing