- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1265-1.8VOA
TC1265-1.8VOA
Microchip Technology
LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N Tube
Search Keywords: TC126518VOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1265-1.8VOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Function:LDO
-
Maximum Dropout Voltage @ Current:1.2@500mA,1.4@800mA V
-
Line Regulation:0.007(Typ) %
-
Accuracy:±0.5 %
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Family:TC1265
-
Junction to Case:N/A
-
Load Regulation:0.002(Typ) %
-
Junction to Ambient:163(Typ) °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.990
100
$0.900
300
$0.863
500
$0.851
1,000
$0.818
2,500
$0.778
5,000
$0.776
7,500
$0.774
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing