- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1264-3.3VDBTR
Microchip Technology
TC1264-3.3VDBTR
LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC1264-3.3VDBTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Maximum Dropout Voltage @ Current: | 0.03@100uA,0.16@100mA,0.48@300mA,0.8@500mA,1.3@800mA V |
| Family: | TC1264 |
| Accuracy: | ±0.5 % |
| Function: | LDO8385 |
| Dimension: | 6.5 x 3.5 x 1.68356mmmm |
| Junction to Ambient: | 598358°C/W(Typ) |
| Load Regulation: | 08361%/mA |
| Line Regulation: | 0.0078360%(Typ) |