- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1264-3.3VDB
TC1264-3.3VDB
Microchip Technology
LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) SOT-223
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) SOT-223
Search Keywords: TC126433VDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1264-3.3VDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Function:LDO
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.16@100mA,0.48@300mA,0.8@500mA,1.3@800mA V
-
Accuracy:±0.5 %
-
Junction to Case:N/A
-
Load Regulation:0 %
-
Junction to Ambient:59(Typ) °C/W
-
Family:TC1264
-
Line Regulation:0.007(Typ) %
-
Dimension:6.5 x 3.5 x 1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Ships today, if you order in
Manufacturer Stock:
8,282
can ship
Minimum Order Quantity:
78
Order Increment:
78
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
78
$0.738
312
$0.707
546
$0.700
1,014
$0.693
2,574
$0.691
5,070
$0.689
7,566
$0.688
10,062 +
$0.686
Click for Quote
Log in
to unlock special pricing