- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1264-3.3VAB
TC1264-3.3VAB
Microchip Technology
The TC1264-3.3VAB is a fixed-output CMOS low dropout regulator (LDO) that provides a stable 3.3V output at up to 800 mA of cur ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The TC1264-3.3VAB is a fixed-output CMOS low dropout regulator (LDO) that provides a stable 3.3V output at up to 800 mA of current.
Search Keywords: TC126433VAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1264-3.3VAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Function:LDO8385
-
Junction to Ambient:718358°C/W(Typ)
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.02(Max)mm
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.16@100mA,0.48@300mA,0.8@500mA,1.3@800mA V
-
Junction to Case:N/A
-
Load Regulation:08361%/mA
-
Accuracy:±0.5 %
-
Line Regulation:0.0078360%(Typ)
-
Family:TC1264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Manufacturer Stock:
16,250
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$0.862
250
$0.827
500
$0.821
1,000
$0.806
2,500
$0.788
5,000
$0.786
7,500
$0.783
10,000 +
$0.781
Click for Quote
Log in
to unlock special pricing