- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1263-5.0VAT
TC1263-5.0VAT
Microchip Technology
LDO Regulator Pos 5V 0.5A 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 5V 0.5A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: TC126350VAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1263-5.0VAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Junction to Ambient:718358°C/W(Typ)
-
Function:LDO8385
-
Family:TC1263
-
Junction to Case:N/A
-
Load Regulation:0.0028361%(Typ)
-
Line Regulation:0.058360%(Typ)
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.02(Max)mm
-
Accuracy:±0.5 %
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$1.134
250
$1.041
500
$1.027
1,000
$0.974
2,500
$0.938
5,000
$0.936
7,500
$0.927
10,000 +
$0.925
Click for Quote
Log in
to unlock special pricing