- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1263-3.3VETTR
TC1263-3.3VETTR
Microchip Technology
LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R
Search Keywords: TC126333VETTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1263-3.3VETTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Line Regulation:0.058360%(Typ)
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
-
Function:LDO8385
-
Dimension:10.11 x 8.89 x 4.58356mmmm
-
Accuracy:±0.5 %
-
Junction to Case:N/A
-
Junction to Ambient:578358°C/W(Typ)
-
Family:TC1263
-
Load Regulation:0.0028361%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
188
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1.672
188
$1.520
375
$1.140
563
$1.060
750 +
$1.040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments