- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1263-2.5VOA
TC1263-2.5VOA
Microchip Technology
LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube
Search Keywords: TC126325VOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1263-2.5VOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Junction to Ambient:1638358°C/W(Typ)
-
Accuracy:±0.5 %
-
Line Regulation:0.058360%(Typ)
-
Load Regulation:0.0028361%(Typ)
-
Junction to Case:N/A
-
Family:TC1263
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.7876
100
$0.7160
300
$0.6580
1,000
$0.6490
2,500
$0.6080
5,000
$0.6060
7,500
$0.5930
10,000
$0.5910
15,000 +
$0.5850
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments