- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1262-5.0VDBTR
Microchip Technology
TC1262-5.0VDBTR
LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: TC126250VDBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1262-5.0VDBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
-
Line Regulation:0.0038360%/V(Typ)
-
Family:TC1262
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Function:LDO8385
-
Junction to Case:N/A
-
Junction to Ambient:598358°C/W
-
Accuracy:±0.5 %
-
Load Regulation:0.0028361%/mA(Typ)
Product Guides
+
Frequently Asked Questions
Is TC1262-5.0VDBTR RoHS compliant?
Yes, TC1262-5.0VDBTR is RoHS compliant.
What is the lead time for TC1262-5.0VDBTR?
The standard lead time for TC1262-5.0VDBTR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
30 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1,000
$0.9620
2,000
$0.5920
3,000
$0.4687
4,000 +
$0.4593
Click for Quote
Log in
to unlock special pricing