Image is representational - see mfr. specs

LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223
Search Keywords: TC126250VDB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1262-5.0VDB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    78
  • Junction to Ambient:
    59 °C/W
  • Maximum Dropout Voltage @ Current:
    0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
  • Junction to Case:
    N/A
  • Line Regulation:
    0.003(Typ) %
  • Load Regulation:
    0.002(Typ) %
  • Accuracy:
    ±0.5 %
  • Function:
    LDO
  • Dimension:
    6.5 x 3.5 x 1.6 mm
  • Family:
    TC1262
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
78
Order Increment:
78
4 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6074
78
$0.5522
312
$0.5068
1,014
$0.5000
2,574
$0.4744
5,070
$0.4684
7,566
$0.4568
10,062
$0.4556
15,054 +
$0.4512
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!