- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1262-3.3VEBTR
TC1262-3.3VEBTR
Microchip Technology
LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R
Search Keywords: TC126233VEBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1262-3.3VEBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Line Regulation:0.0038360%/V(Typ)
-
Dimension:10.11 x 8.89 x 4.58356mmmm
-
Junction to Case:N/A
-
Family:TC1262
-
Load Regulation:0.0028361%/mA(Typ)
-
Accuracy:±0.5 %
-
Junction to Ambient:358358°C/W
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.872
750
$0.851
1,500
$0.831
3,000
$0.829
5,250
$0.827
7,500
$0.825
10,500
$0.823
15,000 +
$0.821
Click for Quote
Log in
to unlock special pricing