- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1262-3.3VDBTR
Microchip Technology
TC1262-3.3VDBTR
Fixed LDO Voltage Regulator - 2.7V to 6V - 350mV Dropout - 3.3Vout - 500mAout - SOT-223 - 4-Pin(3+Tab).
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - 2.7V to 6V - 350mV Dropout - 3.3Vout - 500mAout - SOT-223 - 4-Pin(3+Tab).
Search Keywords: TC126233VDBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1262-3.3VDBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Function:LDO
-
Line Regulation:0.003(Typ) %
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Accuracy:±0.5 %
-
Load Regulation:0.002(Typ) %
-
Family:TC1262
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
-
Junction to Case:N/A
-
Junction to Ambient:59 °C/W
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is TC1262-3.3VDBTR RoHS compliant?
Yes, TC1262-3.3VDBTR is RoHS compliant.
What is the lead time for TC1262-3.3VDBTR?
The standard lead time for TC1262-3.3VDBTR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,185
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
500
$0.5068
1,000
$0.5000
4,000
$0.4684
8,000
$0.4568
12,000
$0.4556
16,000
$0.4512
28,000 +
$0.4458
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT