- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1262-3.3VDB
Microchip Technology
TC1262-3.3VDB
LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: TC126233VDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1262-3.3VDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Accuracy:±0.5 %
-
Load Regulation:0.002(Typ) %
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
-
Family:TC1262
-
Line Regulation:0.003(Typ) %
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Junction to Case:N/A
-
Junction to Ambient:59 °C/W
-
Function:LDO
Product Guides
+
Frequently Asked Questions
Is TC1262-3.3VDB RoHS compliant?
Yes, TC1262-3.3VDB is RoHS compliant.
What is the lead time for TC1262-3.3VDB?
The standard lead time for TC1262-3.3VDB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,170
Can Ship immediately
Manufacturer Stock:
5,256
can ship
Minimum Order Quantity:
78
Order Increment:
78
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
78
$0.572
312
$0.528
1,014
$0.520
2,574
$0.517
5,070
$0.516
7,566
$0.515
10,062
$0.513
15,054 +
$0.512
Click for Quote
Log in
to unlock special pricing