- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1262-3.3VAB
TC1262-3.3VAB
Microchip Technology
LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: TC126233VAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1262-3.3VAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
-
Family:TC1262
-
Accuracy:±0.5 %
-
Function:LDO
-
Junction to Case:N/A
-
Line Regulation:0.003(Typ) %
-
Load Regulation:0.002(Typ) %
-
Dimension:10.67(Max) x 4.83(Max) x 9.02(Max) mm
-
Junction to Ambient:35 °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
Manufacturer Stock:
2,770
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$0.718
250
$0.689
500
$0.684
1,000
$0.672
2,500
$0.656
5,000
$0.655
7,500
$0.653
10,000 +
$0.651
Click for Quote
Log in
to unlock special pricing