- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1262-2.8VDBTR
TC1262-2.8VDBTR
Microchip Technology
LDO Regulator Pos 2.8V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: TC126228VDBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1262-2.8VDBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Junction to Case:N/A
-
Load Regulation:0.0028361%/mA(Typ)
-
Function:LDO8385
-
Family:TC1262
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
-
Accuracy:±0.5 %
-
Line Regulation:0.0038360%/V(Typ)
-
Junction to Ambient:598358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.8580
1,000
$0.7800
2,000
$0.4800
3,000
$0.3800
4,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing