- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1262-2.5VAB
TC1262-2.5VAB
Microchip Technology
LDO Regulator Pos 2.5V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: TC126225VAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1262-2.5VAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.67(Max) x 4.83(Max) x 9.02(Max) mm
-
Junction to Case:N/A
-
Junction to Ambient:35 °C/W
-
Family:TC1262
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.13@100mA,0.39@300mA,0.65@500mA V
-
Load Regulation:0.002(Typ) %
-
Line Regulation:0.003(Typ) %
-
Accuracy:±0.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.2474
50
$1.1340
250
$1.0410
500
$1.0270
1,000
$0.9740
2,500
$0.9380
5,000
$0.9360
7,500
$0.9270
10,000 +
$0.9250
Click for Quote
Log in
to unlock special pricing