- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC1232EOA
TC1232EOA
Microchip Technology
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Search Keywords: TC1232EOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1232EOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Reset Threshold Voltage:4.74,4.49 V
-
Maximum Reset Active Time:1000 ms
-
Family:TC1232
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No
-
Manual Reset:Yes
-
Battery Backup Switching:No
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Manufacturer Stock:
3,250
can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$1.34
300
$1.33
500
$1.32
1,000
$1.31
2,500
$1.30
5,000
$1.29
7,500
$1.28
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing