- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC1232COA
Microchip Technology
TC1232COA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC1232COA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |
| Maximum Reset Active Time: | 1000 ms |
| Battery Backup Switching: | No |
| Maximum Reset Threshold Voltage: | 4.74,4.49 V |
| Chip Enable Signals: | No |
| Manual Reset: | Yes |
| Family: | TC1232 |