- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1224-2.7VCTTR
Microchip Technology
TC1224-2.7VCTTR
LDO Regulator Pos 2.7V 0.1A 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1224-2.7VCTTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:N/A
-
Family:TC1224
-
Dimension:2.9 x 1.6 x 1.38356mm(Max)mm
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.12@50mA,0.25@100mA V
-
Line Regulation:0.058360%(Typ)
-
Junction to Ambient:2208358°C/W
-
Accuracy:±0.5 %
-
Load Regulation:0.58361%(Typ)