- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1187VCT713
Microchip Technology
TC1187VCT713
LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R
Search Keywords: TC1187VCT713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1187VCT713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:N/A
-
Function:LDO
-
Junction to Case:N/A
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Junction to Ambient:256(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.12@50mA,0.25@100mA,0.4@150mA V
-
Family:TC1187
-
Line Regulation:0.05(Typ) %
-
Load Regulation:0.5(Typ) %
Product Guides
+
Frequently Asked Questions
Is TC1187VCT713 RoHS compliant?
Yes, TC1187VCT713 is RoHS compliant.
What is the lead time for TC1187VCT713?
The standard lead time for TC1187VCT713 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Manufacturer Stock:
27,000
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.6216
750
$0.6200
1,500
$0.4650
2,250
$0.4340
3,000 +
$0.4253
Click for Quote
Log in
to unlock special pricing