- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1185-5.0VCT713
Microchip Technology
TC1185-5.0VCT713
LDO Regulator Pos 5V 0.15A Automotive 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC1185-5.0VCT713 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Junction to Ambient: | 256(Typ) °C/W |
| Line Regulation: | 0.05(Typ) % |
| Function: | LDO |
| Maximum Dropout Voltage @ Current: | 0.12@50mA,0.25@100mA,0.4@150mA V |
| Family: | TC1185 |
| Load Regulation: | 0.5(Typ) % |
| Dimension: | 2.9 x 1.6 x 1.3(Max) mm |
| Accuracy: | ±0.5 % |