Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1185-2.8VCT713

LDO Regulator Pos 2.8V 0.15A Automotive Medical 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.8V 0.15A Automotive Medical 5-Pin SOT-23 T/R
Search Keywords: TC118528VCT713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1185-2.8VCT713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: TC1185
Junction to Ambient: 2568358°C/W(Typ)
Line Regulation: 0.058360%(Typ)
Function: LDO8385
Maximum Dropout Voltage @ Current: 0.12@50mA,0.25@100mA,0.4@150mA V
Accuracy: ±0.5 %
Dimension: 2.9 x 1.6 x 1.38356mm(Max)mm
Load Regulation: 0.58361%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1185-2.8VCT713 RoHS compliant?
Yes, TC1185-2.8VCT713 is RoHS compliant.
What is the lead time for TC1185-2.8VCT713?
The standard lead time for TC1185-2.8VCT713 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
On Order:
6,000   can ship 12/31/26
Manufacturer Stock:
9,000 can ship
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.3919
1,500
$0.3881
2,250
$0.3871
3,000 +
$0.3532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!