- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1174VOATR
TC1174VOATR
Microchip Technology
LDO Regulator Pos 1.165V to 5.95V 0.3A 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.165V to 5.95V 0.3A 8-Pin SOIC N T/R
Search Keywords: TC1174VOATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1174VOATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Junction to Ambient:1608358°C/W
-
Line Regulation:0.058360%(Typ)
-
Family:TC1174
-
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Load Regulation:1.18361%(Typ)
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.48@300mA,0.16@100mA V
-
Function:LDO8385
-
Accuracy:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
825
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.0868
825
$0.9880
1,650
$0.6080
2,475
$0.4813
3,300 +
$0.4717
Click for Quote
Log in
to unlock special pricing