- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1173-3.0VUATR
TC1173-3.0VUATR
Microchip Technology
LDO Regulator Pos 3V 0.3A 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.3A 8-Pin MSOP T/R
Search Keywords: TC117330VUATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1173-3.0VUATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Line Regulation:0.058360%(Typ)
-
Accuracy:±0.5 %
-
Family:TC1173
-
Load Regulation:0.58361%(Typ)
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.48@300mA,0.16@100mA V
-
Junction to Case:N/A
-
Junction to Ambient:2008358°C/W
-
Dimension:3 x 3 x 0.858356mmmm
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
625
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$0.6820
625
$0.6200
1,250
$0.4650
1,875
$0.4340
2,500 +
$0.4253
Click for Quote
Log in
to unlock special pricing