- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1173-2.8VUA
TC1173-2.8VUA
Microchip Technology
LDO Regulator Pos 2.8V 0.3A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.8V 0.3A 8-Pin MSOP Tube
Search Keywords: TC117328VUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1173-2.8VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Line Regulation:0.058360%(Typ)
-
Family:TC1173
-
Load Regulation:0.58361%(Typ)
-
Function:LDO8385
-
Junction to Ambient:2008358°C/W
-
Dimension:3 x 3 x 0.858356mmmm
-
Accuracy:±0.5 %
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.48@300mA,0.16@100mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.4776
500
$0.4384
1,000
$0.4324
2,500
$0.4103
5,000
$0.4051
7,500
$0.4040
10,000
$0.3951
15,000 +
$0.3941
Click for Quote
Log in
to unlock special pricing