- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1173-2.8VOATR
TC1173-2.8VOATR
Microchip Technology
LDO Regulator Pos 2.8V 0.3A 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.3A 8-Pin SOIC N T/R
Search Keywords: TC117328VOATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1173-2.8VOATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Load Regulation:0.58361%(Typ)
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.48@300mA,0.16@100mA V
-
Line Regulation:0.058360%(Typ)
-
Family:TC1173
-
Function:LDO8385
-
Accuracy:±0.5 %
-
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Junction to Ambient:1608358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
825
$0.8320
1,650
$0.5120
2,475
$0.4053
3,300 +
$0.3972
Click for Quote
Log in
to unlock special pricing