- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- TC115501EMTTR
TC115501EMTTR
Microchip Technology
Conv DC-DC 0.9V to 10V Step Up Single-Out 5V 0.14A 6-Pin(5+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 0.9V to 10V Step Up Single-Out 5V 0.14A 6-Pin(5+Tab) SOT-89 T/R
Search Keywords: TC115501EMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC115501EMTTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Regulation:N/A
-
Maximum Input Voltage:10 V
-
Maximum Output Current:0.14(Typ) A
-
Line Regulation:N/A
-
Dimension:4.64359mm(Max) x 2.6(Max) x 1.6(Max)mm
-
Family:TC115
-
Efficiency:85(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$2.68
500
$1.65
750
$1.30
1,000 +
$1.28
Click for Quote
Log in
to unlock special pricing