- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1108-3.3VDBTR
Microchip Technology
TC1108-3.3VDBTR
The TC1108-3.3VDBTR is a fixed 3.3V CMOS low dropout regulator (LDO) capable of supplying up to 300mA of output current.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The TC1108-3.3VDBTR is a fixed 3.3V CMOS low dropout regulator (LDO) capable of supplying up to 300mA of output current.
Search Keywords: TC110833VDBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1108-3.3VDBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum Dropout Voltage @ Current:0.03@100uA,0.48@300mA,0.16@100mA V
-
Load Regulation:0.5(Typ) %
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Junction to Case:N/A
-
Line Regulation:0.05(Typ) %
-
Family:TC1108
-
Accuracy:±0.5 %
-
Function:LDO
-
Junction to Ambient:59 °C/W
Product Guides
+
Frequently Asked Questions
Is TC1108-3.3VDBTR RoHS compliant?
Yes, TC1108-3.3VDBTR is RoHS compliant.
What is the lead time for TC1108-3.3VDBTR?
The standard lead time for TC1108-3.3VDBTR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
32,000
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.655
1,000
$0.647
4,000
$0.549
8,000
$0.548
12,000
$0.547
16,000
$0.545
28,000 +
$0.544
Click for Quote
Log in
to unlock special pricing