- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1107-5.0VOA
Microchip Technology
TC1107-5.0VOA
LDO Regulator Pos 5V 0.3A 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1107-5.0VOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Line Regulation:0.058360%(Typ)
-
Family:TC1107
-
Function:LDO8385
-
Load Regulation:1.18361%(Typ)
-
Junction to Ambient:1608358°C/W
-
Maximum Dropout Voltage @ Current:0.03@0.1mA,0.16@100mA,0.48@300mA V
-
Junction to Case:N/A
-
Accuracy:±0.5 %