- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1107-3.3VOA
TC1107-3.3VOA
Microchip Technology
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube
Search Keywords: TC110733VOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1107-3.3VOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Accuracy:±0.5 %
-
Function:LDO
-
Load Regulation:1.1(Typ) %
-
Maximum Dropout Voltage @ Current:0.03@0.1mA,0.16@100mA,0.48@300mA V
-
Line Regulation:0.05(Typ) %
-
Junction to Ambient:160 °C/W
-
Junction to Case:N/A
-
Family:TC1107
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Manufacturer Stock:
10,025
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.3711
500
$0.3559
1,000
$0.3536
2,500
$0.3450
5,000
$0.3430
7,500
$0.3421
10,000
$0.3391
15,000 +
$0.3382
Click for Quote
Log in
to unlock special pricing