Image is representational - see mfr. specs

LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Tube
Search Keywords: TC110730VOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1107-3.0VOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    4.9 x 3.9 x 1.258356mm(Min)mm
  • Junction to Case:
    N/A
  • Accuracy:
    ±0.5 %
  • Junction to Ambient:
    1608358°C/W
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.03@0.1mA,0.16@100mA,0.48@300mA V
  • Line Regulation:
    0.058360%(Typ)
  • Family:
    TC1107
  • Load Regulation:
    1.18361%(Typ)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6239
100
$0.5672
300
$0.5205
1,000
$0.5135
2,500
$0.4872
5,000
$0.4810
7,500
$0.4691
10,000
$0.4680
15,000 +
$0.4634
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!