- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1073-3.0VCH713
TC1073-3.0VCH713
Microchip Technology
LDO Regulator Pos 3V 0.1A 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.1A 6-Pin SOT-23 T/R
Search Keywords: TC107330VCH713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1073-3.0VCH713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:2208358°C/W
-
Function:LDO8385
-
Line Regulation:0.058360%(Typ)
-
Maximum Dropout Voltage @ Current:0.12@50mA,0.25@100mA V
-
Accuracy:±0.5 %
-
Load Regulation:0.58361%(Typ)
-
Junction to Case:N/A
-
Dimension:2.9 x 1.6 x 1.158356mmmm
-
Family:TC1073
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,576
can ship
MOQ for out of Stock Qty:
750
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
750
$0.500
1,500
$0.375
2,250
$0.350
3,000 +
$0.343
Click for Quote
Log in
to unlock special pricing